- Home ›
- All Products›
- 20009605-04
TE Connectivity Sensor Solutions
20009605-04
FX292X-100A-0010-L
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 20009605-04 |
| Alias/AKA: | FX292X-100A-0010-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9031808085 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Supply Voltage: | 5 VDC |
| Force Direction: | Compression |
| Output Signal: | 20 mV/V |
| Accuracy: | ±1 % of FS |
| Force Sensor Element Sensor Type: | OEM Compression Load Cells |
| Operating Temperature Range: | 0 – 50 °C, 32 – 122 °F |
| Zero Shift in CTR: | ±.05 % of FS |
| Sensitivity Shift: | ±.05 % of FS |
| Full Scale Range: | 10 – 10 lbf |