- Home ›
- All Products›
- 20009500-00
20009500-00
TE Connectivity Sensor Solutions
EGCS-D0-25-/L2M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EGCS-D0-25-/L2M
Search Keywords: 2000950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009500-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accelerometer Type:MEMS DC
-
Frequency Response:0-400 Hz
-
Zero Acceleration Output:±20 mV
-
Electrical Connection:Integral Cable
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Full Scale Output Voltage:±.2 VDC
-
IP Rating:IP66
-
Acceleration Range (±):25 g
-
Primary Product Material:Stainless Steel
-
Sensitivity:8 mV/g
-
Product Weight:10 g, .35 oz
-
Excitation Voltage:2 – 15 VDC
-
Nonlinearity:±1 %FSO
-
Mounting Type:Screw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
2
$3,403.53
3
$2,395.08
4
$1,853.03
5 +
$1,815.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments