- Home ›
- All Products›
- 20008396-00
20008396-00
TE Connectivity Sensor Solutions
PRESS XDCR M3254-000004-150PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M3254-000004-150PG
Search Keywords: 2000839600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20008396-00
-
Alias/AKA:M3254-000004-150PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Electrical Connection:Packard A
-
Pressure Range:0 – 10 bar
-
Pressure:10 bar, 150 psi
-
Port Material:17-4PH
-
Dimensions:.875 x .875 x 2.3 in, 22.25 x 22.25 x 58.42 mm
-
Pressure Port/Fitting:7/16-20 UNF MALE SAE J1926-2 STRT THD O-RING 90SH
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$145.16
5
$144.79
10
$144.43
20
$88.88
30
$70.36
40 +
$68.95
Click for Quote
Log in
to unlock special pricing