- Home ›
- All Products›
- 20007928-00
20007928-00
TE Connectivity Sensor Solutions
4801A-0005-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4801A-0005-D
Search Keywords: 2000792800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20007928-00
-
Alias/AKA:4801A-0005-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Sensitivity:400 mV/g
-
Accelerometer Type:MEMS DC
-
Nonlinearity:±.1 %FSO
-
Excitation Voltage:4 – 30 VDC
-
Acceleration Range (±):5 g
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Weight:16 g, .56 oz
-
Zero Acceleration Output:±50 mV
-
Electrical Connection:5-Pin Connector
-
IP Rating:IP67
-
Frequency Response:0-1000 to 0-4000 Hz, 0-700 Hz
-
Mounting Type:Screw
-
Full Scale Output Voltage:±2 VDC
-
Primary Product Material:Stainless Steel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$2,768.04
5
$1,753.09
8
$1,130.28
10 +
$1,107.68
Click for Quote
Log in
to unlock special pricing