- Home ›
- All Products›
- 20007019-00
20007019-00
TE Connectivity Sensor Solutions
4610-100-120-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4610-100-120-D
Search Keywords: 2000701900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20007019-00
-
Alias/AKA:4610-100-120-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Accelerometer Type:MEMS DC
-
Product Weight:8 g, .28 oz
-
Zero Acceleration Output:±50 mV
-
Nonlinearity:±.1 %FSO
-
Excitation Voltage:4 – 30 VDC
-
Primary Product Material:Anodized Aluminum
-
Full Scale Output Voltage:±2 VDC
-
IP Rating:IP65
-
Acceleration Range (±):100 g
-
Electrical Connection:Integral Cable
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Frequency Response:0-2000 Hz
-
Mounting Type:Screw
-
Sensitivity:20 mV/g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$2,364.57
5
$1,497.56
8
$965.53
10 +
$946.22
Click for Quote
Log in
to unlock special pricing