- Home ›
- All Products›
- 20006465-00
20006465-00
TE Connectivity Sensor Solutions
PRESS XDCR M32JM-000105-100PG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS XDCR M32JM-000105-100PG
Search Keywords: 2000646500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20006465-00
-
Alias/AKA:M32JM-000105-100PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimensions:.875 x .875 x 2.2 in, 22.25 x 22.25 x 53.35 mm
-
Pressure Range:0 – 7 bar
-
Output/Span:24-bitADCI2C
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Pressure:7 bar, 100 psi
-
Port Material:17-4PH
-
Pressure Port/Fitting:1/4-18 NPT
-
Electrical Connection:Cable 1 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$91.85
5
$84.16
10
$80.15
40
$76.27
80
$75.89
120 +
$75.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments