- Home ›
- All Products›
- 20006464-00
20006464-00
TE Connectivity Sensor Solutions
PRESS XDCR M3234-000005-100PG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS XDCR M3234-000005-100PG
Search Keywords: 2000646400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20006464-00
-
Alias/AKA:M3234-000005-100PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions:.875 x .875 x 2.3 in, 22.25 x 22.25 x 58.42 mm
-
Pressure Port/Fitting:1/4-18 NPT
-
Pressure:7 bar, 100 psi
-
Electrical Connection:Packard A
-
Port Material:17-4PH
-
Pressure Range:0 – 7 bar
-
Output/Span:.5 – 4.5 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
38 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$66.15
5
$64.04
10
$63.13
20
$62.22
50
$61.02
100 +
$60.12
Click for Quote
Log in
to unlock special pricing