- Home ›
- All Products›
- 20006128-03
20006128-03
TE Connectivity Sensor Solutions
PRESS,XDCR,5525DSO-SB030GS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS,XDCR,5525DSO-SB030GS
Search Keywords: 2000612803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20006128-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Board Level Pressure Sensor Package:SOIC-14
-
Output/Span:24 bit ADC
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Pressure:30 psi
-
Dimensions:.49 x .31 in, 12.5 x 7.9 mm
-
Board Level Pressure Sensor Style:Gauge
-
Output Interface:I²C and SPI (Mode 0, 3)
-
Board Level Pressure Sensor Supply Voltage:1.8 – 3.6 V
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$60.49
100
$32.02
150
$22.53
200 +
$22.08
Click for Quote
Log in
to unlock special pricing