- Home ›
- All Products›
- 20006128-01
20006128-01
TE Connectivity Sensor Solutions
PRESS,XDCR,5525DSO-SB005DS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS,XDCR,5525DSO-SB005DS
Search Keywords: 2000612801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20006128-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Pressure:5 psi
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Package:SOIC-14
-
Board Level Pressure Sensor Accuracy:±0.5 %FSS
-
Dimensions:.49 x .31 in, 12.5 x 7.9 mm
-
Output/Span:24 bit ADC
-
Output Interface:I²C and SPI (Mode 0, 3)
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Board Level Pressure Sensor Supply Voltage:1.8 – 3.6 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
75
$64.04
150
$33.80
225
$23.25
300 +
$22.78
Click for Quote
Log in
to unlock special pricing