- Home ›
- All Products›
- 20006003-04
20006003-04
TE Connectivity Sensor Solutions
FS2050-000X-5000-G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FS2050-000X-5000-G
Search Keywords: 2000600304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20006003-04
-
Alias/AKA:FS2050-000X-5000-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supply Voltage:5 VDC
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Zero Shift in CTR:±.05 % of FS
-
Full Scale Range:50 Nm
-
Output Signal:4V
-
Accuracy:±1 % of FS
-
Force Direction:Compression
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sensitivity Shift:±.05 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$199.17
5
$198.67
10
$198.17
27
$197.68
54
$104.33
81
$71.75
108 +
$70.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments