- Home ›
- All Products›
- 20006003-02
20006003-02
TE Connectivity Sensor Solutions
FS2030-0000-0500-G
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FS2030-0000-0500-G
Search Keywords: 2000600302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20006003-02
-
Alias/AKA:FS2030-0000-0500-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Scale Range:5 Nm
-
Accuracy:±1 % of FS
-
Force Direction:Compression
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Sensitivity Shift:±.05 % of FS
-
Supply Voltage:5 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Zero Shift in CTR:±.05 % of FS
-
Output Signal:.5 – 4.5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
108
MOQ for out of Stock Qty:
108
16 Weeks
can ship
8/28/26
Tariffs may apply for U.S. shipments