- Home ›
- All Products›
- 20005913-07
20005913-07
TE Connectivity Sensor Solutions
PRES,SENSOR,MPS;1620-K-N-T(K=F)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRES,SENSOR,MPS;1620-K-N-T(K=F)
Search Keywords: 2000591307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20005913-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
940 -
Board Level Pressure Sensor Accuracy:±1.0% FSO
-
Dimensions:.32 x .42 x .16 in, 8.13 x 11.43 x 4.1 mm
-
Board Level Pressure Sensor Type:Disposable Medical Pressure Sensors
-
Operating Temperature Range:5 – 40 °C, 44 – 104 °F
-
Board Level Pressure Sensor Supply Voltage:6 V
-
Pressure:-50 – 300 mmHG
-
Board Level Pressure Sensor Style:Gauge
-
Board Level Pressure Sensor Package:Hybrid Assembly
-
Output/Span:Sensitivity = 5 uV/V/mmHg
-
Tubes:Narrow Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
235
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
235
$13.74
470
$7.27
705
$5.12
940 +
$5.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments