- Home ›
- All Products›
- 20005838-01
20005838-01
TE Connectivity Sensor Solutions
820M1-0100 Uniaxial 100g Tray 50pcs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
820M1-0100 Uniaxial 100g Tray 50pcs
Search Keywords: 2000583801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20005838-01
-
Alias/AKA:820M1-0100-TRAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accelerometer Type:3-Wire Voltage
-
Primary Product Material:Ceramic
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mounting Type:Solder
-
Excitation Voltage:2.8 – 5.5 VDC
-
Sensitivity:12.5 mV/g
-
Product Weight:1 g, .04 oz
-
Acceleration Range (±):100 g
-
IP Rating:IP68
-
Sensitivity Range:12.5 mV/g
-
Frequency Response:2 to 10000 Hz
-
Overall Acceleration Range (±):100 g
-
Full Scale Output Voltage:±1.25 VDC
-
Nonlinearity:±1 %FSO
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$191.25
25
$105.30
38
$73.12
50 +
$71.66
Click for Quote
Log in
to unlock special pricing