- Home ›
- All Products›
- 20005837-00
20005837-00
TE Connectivity Sensor Solutions
820M1-0050 Uniaxial 50g Tape Reel 300pc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
820M1-0050 Uniaxial 50g Tape Reel 300pc
Search Keywords: 2000583700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20005837-00
-
Alias/AKA:820M1-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Full Scale Output Voltage:±1.25 VDC
-
IP Rating:IP68
-
Sensitivity:25 mV/g
-
Overall Acceleration Range (±):50 g
-
Frequency Response:2 to 10000 Hz
-
Excitation Voltage:2.8 – 5.5 VDC
-
Sensitivity Range:25 mV/g
-
Primary Product Material:Ceramic
-
Mounting Type:Solder
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Acceleration Range (±):50 g
-
Nonlinearity:±1 %FSO
-
Product Weight:1 g, .04 oz
-
Accelerometer Type:3-Wire Voltage
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
75
$217.62
150
$111.15
225
$75.66
300 +
$74.15
Click for Quote
Log in
to unlock special pricing