- Home ›
- All Products›
- 20005831-01
20005831-01
TE Connectivity Sensor Solutions
PRESS,XDCR,4525-TP5B030APF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS,XDCR,4525-TP5B030APF
Search Keywords: 2000583101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20005831-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Output/Span:5 - 95% Vdc
-
Board Level Pressure Sensor Style:Absolute
-
Board Level Pressure Sensor Supply Voltage:5 V
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules
-
Pressure:30 psi
-
Supply Current:3 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
60
$149.08
120
$78.68
180
$54.11
240 +
$53.03
Click for Quote
Log in
to unlock special pricing