- Home ›
- All Products›
- 20005009-00
20005009-00
TE Connectivity Sensor Solutions
52F-2000-360T
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
52F-2000-360T
Search Keywords: 2000500900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20005009-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Mounting Type:Screw
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Frequency Response:0-8000 Hz
-
Electrical Connection:Integral Cable
-
Acceleration Range (±):2000 g
-
IP Rating:IP66
-
Zero Acceleration Output:±25 mV
-
Sensitivity:.1 mV/g, .3 mV/g
-
Nonlinearity:±1 %FSO
-
Full Scale Output Voltage:±.1 VDC
-
Excitation Voltage:10 VDC
-
Product Weight:1 g, .035 oz
-
Primary Product Material:Anodized Aluminum
-
Accelerometer Type:MEMS DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
3
$895.22
5
$568.73
8
$375.20
10 +
$367.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments