- Home ›
- All Products›
- 20004647-00
20004647-00
TE Connectivity Sensor Solutions
PRESS XDCR M325M-000005-016BG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS XDCR M325M-000005-016BG
Search Keywords: 2000464700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20004647-00
-
Alias/AKA:M325M-000005-016BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Pressure Port/Fitting:1/4-18 NPT
-
Output/Span:4 – 20 mA
-
Pressure Range:0 – 16 bar
-
Dimensions:.875 x .875 x 2.4 in, 22.25 x 22.25 x 53.37 mm
-
Port Material:17-4PH
-
Pressure:16 bar, 250 psi
-
Electrical Connection:Cable 1 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$155.09
5
$154.70
10
$154.32
20
$94.96
30
$75.18
40 +
$73.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments