- Home ›
- All Products›
- 20004013-00
20004013-00
TE Connectivity Sensor Solutions
PRESS XDCR M325P-00000E-025BG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS XDCR M325P-00000E-025BG
Search Keywords: 2000401300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20004013-00
-
Alias/AKA:M325P-00000E-025BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/4-19 BSPT
-
Dimensions:.875 x .875 x 2.1 in, 22.25 x 22.25 x 53.34 mm
-
Pressure:25 bar, 360 psi
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Port Material:17-4PH
-
Pressure Range:0 – 25 bar
-
Electrical Connection:Cable 5 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$248.47
20
$131.54
30
$92.57
40 +
$90.72
Click for Quote
Log in
to unlock special pricing