- Home ›
- All Products›
- 20003949-00
20003949-00
TE Connectivity Sensor Solutions
CLWG-300-SC4: CTO-11500000-34
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CLWG-300-SC4: CTO-11500000-34
Search Keywords: 2000394900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20003949-00
-
Alias/AKA:CLWG-300-SC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resolution:Virtually Infinite
-
Operating Speed:200 in
-
Maximum Input Voltage:25 VDC
-
Enclosure Material:AL
-
Product Type:Potentiometer
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
Linearity:.06 % of Span
-
Repeatability:.01 mm
-
IP Rating:IP65
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$830.02
3
$818.66
5 +
$756.98
Click for Quote
Log in
to unlock special pricing