- Home ›
- All Products›
- 20000980-00
20000980-00
TE Connectivity Sensor Solutions
MS5840-02BA21 LP T&R PRESS SEN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MS5840-02BA21 LP T&R PRESS SEN
Search Keywords: 2000098000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20000980-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Operating Temperature Range:-20 – 85 °C, -40 – 185 °F
-
Board Level Pressure Sensor Supply Voltage:1.5 – 3.6 V
-
Board Level Pressure Sensor Package:Surface Mountable
-
Output Interface:I²C
-
Board Level Pressure Sensor Accuracy:±0.5mbar
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Dimensions:.13 x .13 x .067 in, 3.3 x 3.3 x 1.7 mm
-
Pressure:2000 mbar
-
Board Level Pressure Sensor Style:Absolute
-
Resolution:.016
-
Output/Span:24 bit ADC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
625
$13.68
1,250
$7.22
1,875
$4.97
2,500 +
$4.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments