- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 17-100G
TE Connectivity Sensor Solutions
17-100G
100PSIG BOARD MOUNT PRESSURE SENSOR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:17-100G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:±0.1 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Supply Current:1.5 mA
-
Options:No Option
-
Dimensions:Dia .44 in, Dia 11.4 mm
-
Package:TO-8
-
Sensor Type:mV Output Pressure Sensors
-
Output/Span:100 mV
-
Pressure:10 psi
-
Type:Gage
-
This product is discontinued, but still in stock.