- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 154N-500A-R
154N-500A-R
TE Connectivity Sensor Solutions
500 PSIA RIBBON CABLE MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
500 PSIA RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 154N500AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-500A-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Absolute
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Supply Current:1.5 mA
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Electrical Connection:Ribbon Cable
-
Non-Linearity:± .1 %
-
Overpressure:3X
-
Options:No Tube
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Output/Span:100 mV
-
Pressure:300 psi
-
Package:O-Ring Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$418.51
5
$417.47
10
$416.42
15
$415.37
30
$219.23
45
$150.77
60 +
$147.75
Click for Quote
Log in
to unlock special pricing