- Home ›
- All Products›
- 154N-300V-R
154N-300V-R
TE Connectivity Sensor Solutions
154N-300V-R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
154N-300V-R
Search Keywords: 154N300VR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-300V-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Media Isolated Pressure Sensor Style:Vacuum Gauge
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Pressure:300 psi
-
Output/Span:100mV
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Electrical Connection:Ribbon Cable
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Non-Linearity:± .2 %
-
Supply Current:1.5 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
15
$414.32
30
$218.67
45
$150.38
60 +
$147.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments