- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 154N-300G-R
154N-300G-R
TE Connectivity Sensor Solutions
300 PSIG RIBBON CABLE MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSIG RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 154N300GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-300G-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Overpressure:3X
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Package:O-Ring Mount
-
Electrical Connection:Ribbon Cable
-
Output/Span:100 mV
-
Non-Linearity:± .1 %
-
Supply Current:1.5 mA
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Type:Gage
-
Pressure:300 psi
-
Options:No Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$432.46
5
$431.38
10
$430.30
30
$429.23
60
$219.23
90
$149.23
120 +
$146.25
Click for Quote
Log in
to unlock special pricing