- Home ›
- All Products›
- 154N-100G-RT
154N-100G-RT
TE Connectivity Sensor Solutions
100 PSIG RIBBON CABLE TUBE MV SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSIG RIBBON CABLE TUBE MV SENSOR
Search Keywords: 154N100GRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-100G-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Non-Linearity:± .1 %
-
Pressure:100 psi
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Supply Current:1.5 mA
-
Electrical Connection:Ribbon Cable
-
Output/Span:100mV
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Media Isolated Pressure Sensor Style:Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$418.51
5
$417.47
10
$416.42
15
$415.37
30
$219.23
45
$150.77
60 +
$147.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments