- Home ›
- All Products›
- 154N-015V-RT
154N-015V-RT
TE Connectivity Sensor Solutions
PRESS SENSOR;NISO,154N-015V-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS SENSOR;NISO,154N-015V-RT
Search Keywords: 154N015VRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-015V-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Supply Current:1.5 mA
-
Electrical Connection:Ribbon Cable
-
Non-Linearity:± .2 %
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Pressure:15 psi
-
Output/Span:100mV
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Media Isolated Pressure Sensor Style:Vacuum Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
15
$414.32
30
$218.67
45
$150.38
60 +
$147.38
Click for Quote
Log in
to unlock special pricing