- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 154N-001G-RT
154N-001G-RT
TE Connectivity Sensor Solutions
1 PSIG RIBBON CABLE TUBE MV PRESSURE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1 PSIG RIBBON CABLE TUBE MV PRESSURE
Search Keywords: 154N001GRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-001G-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Gage
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:1 psi
-
Output/Span:100 mV
-
Electrical Connection:Ribbon Cable
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Non-Linearity:± .1 %
-
Overpressure:3X
-
Supply Current:1.5 mA
-
Package:O-Ring Mount
-
Options:Vent Tube
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$512.39
30
$270.43
45
$185.98
60 +
$182.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments