- Home ›
- All Products›
- 154N-001G-CT
154N-001G-CT
TE Connectivity Sensor Solutions
NISO,LP,GAGE,CBL/CONNECT/TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,GAGE,CBL/CONNECT/TUBE
Search Keywords: 154N001GCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154N-001G-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Non-Linearity:± .1 %
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Output/Span:100mV
-
Pressure:1 psi
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Electrical Connection:Cable w/ Connector
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Media Isolated Pressure Sensor Style:Gauge
-
Supply Current:1.5 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$526.58
5
$525.26
10
$523.94
15
$522.64
30
$275.84
45
$189.70
60 +
$185.91
Click for Quote
Log in
to unlock special pricing