- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 154CV-300G-R
154CV-300G-R
TE Connectivity Sensor Solutions
300 PSIA RIBBON CABLE MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
300 PSIA RIBBON CABLE MV PRESSURE SENSOR
Search Keywords: 154CV300GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154CV-300G-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Absolute
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Electrical Connection:Ribbon Cable
-
Supply Voltage:10 V
-
Package:O-Ring Mount
-
Sensor Type:Media Isolated mV Output Pressure Sensors
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Options:No Tube
-
Pressure:300 psi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$121.64
3
$119.38
6
$117.14
11
$114.87
32
$112.63
100
$105.37
500 +
$98.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments