- Home ›
- All Products›
- 154CV-005G-RT
154CV-005G-RT
TE Connectivity Sensor Solutions
NISO,LP,CV,GA,R-CBL W/TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,CV,GA,R-CBL W/TUBE
Search Keywords: 154CV005GRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154CV-005G-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
Supplier Standard Pack:
30 -
Non-Linearity:± .1 %
-
Pressure:5 psi
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Output/Span:100mV
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Media Isolated Pressure Sensor Supply Voltage:10 V
-
Media Isolated Pressure Sensor Style:Gauge
-
Electrical Connection:Ribbon Cable
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
15
$447.91
30
$236.40
45
$162.58
60 +
$159.32
Click for Quote
Log in
to unlock special pricing