- Home ›
- All Products›
- 154CV-001G-R
154CV-001G-R
TE Connectivity Sensor Solutions
NISO,LP,CV,GA,R-CBL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
NISO,LP,CV,GA,R-CBL
Search Keywords: 154CV001GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154CV-001G-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
30 -
Output/Span:100mV
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Media Isolated Pressure Sensor Type:Media Isolated mV Output Pressure Sensors
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Pressure:1 psi
-
Electrical Connection:Ribbon Cable
-
Non-Linearity:± .1 %
-
Media Isolated Pressure Sensor Style:Gauge
-
Media Isolated Pressure Sensor Supply Voltage:10 V
-
Media Isolated Pressure Sensor Package:O-Ring Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
58 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
15
$512.39
30
$270.43
45
$185.98
60 +
$182.26
Click for Quote
Log in
to unlock special pricing