- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 154BC-T-012BA-C
154BC-T-012BA-C
TE Connectivity Sensor Solutions
12 BAR TI ABSOLUTE MV PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
12 BAR TI ABSOLUTE MV PRESSURE SENSOR
Search Keywords: 154BCT012BAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:154BC-T-012BA-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overpressure:2X
-
Output/Span:100 mV
-
Dimensions:Dia .746 x .54 in, Dia 18.97 x 13.8 mm
-
Type:Absolute
-
Package:O-Ring Mount
-
Supply Current:1.5 mA
-
Non-Linearity:± .3 %
-
Electrical Connection:Cable w/ Connector
-
Pressure Port/Fitting:O- Ring Mount
-
Pressure:12 bar
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Options:ASTM Grade 2 CP Titanium
-
Sensor Type:Media Isolated mV Output Pressure Sensors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$225.77
2
$217.10
7
$208.74
20
$200.71
60 +
$192.98
Click for Quote
Log in
to unlock special pricing