- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1471-015A-T
1471-015A-T
TE Connectivity Sensor Solutions
15PSIA BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Rail Packaging
Description
+
15PSIA BOARD MOUNT PRESSURE SENSOR
Search Keywords: 1471015AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1471-015A-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
120 -
Dimensions:.3 x .3 in, 7.6 x 7.6 mm
-
Tubes:Tube
-
Sensor Type:mV Output Pressure Sensors
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Options:No Option
-
Package:Surface Mountable
-
Type:Absolute
-
Output/Span:60 mV
-
Pressure:15 psi
-
Accuracy:±0.25 %
-
Supply Voltage:3 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
Price (USD)
Qty
Unit Price
120
$33.70
240
$29.73
360
$26.76
600
$24.12
1,080 +
$20.49
Click for Quote
Log in
to unlock special pricing