- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1451-005G-T
1451-005G-T
TE Connectivity Sensor Solutions
5PSIG BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Rail Packaging
Description
+
5PSIG BOARD MOUNT PRESSURE SENSOR
Search Keywords: 1451005GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1451-005G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Tubes:Tube
-
Type:Gage
-
Package:Surface Mountable
-
Sensor Type:mV Output Pressure Sensors
-
Output/Span:60 mV
-
Options:No Option
-
Accuracy:±0.25 %
-
Pressure:5 psi
-
Supply Voltage:3 V
-
Dimensions:.3 x .3 in, 7.6 x 7.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
120
Order Increment:
120
Price (USD)
Qty
Unit Price
1
$28.413
120
$25.830
240
$24.790
480 +
$23.800
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments