- Home ›
- All Products›
- 13A-100G
13A-100G
TE Connectivity Sensor Solutions
100PSIG BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
100PSIG BOARD MOUNT PRESSURE SENSOR
Search Keywords: 13A100G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:13A-100G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Type:mV Output Pressure Sensors
-
Pressure:100 psi
-
Supply Current:1.5 mA
-
Board Level Pressure Sensor Package:TO-8
-
Options:No Option
-
Board Level Pressure Sensor Style:Gage
-
Board Level Pressure Sensor Accuracy:±0.1% Span Non-Linearity
-
Output/Span:100mV
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:Dia .44 in, Dia 11.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$54.49
10
$44.92
20
$43.51
40 +
$42.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments