Image is representational - see mfr. specs

5PSIG BOARD MOUNT PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
5PSIG BOARD MOUNT PRESSURE SENSOR
Search Keywords: 13A005G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    13A-005G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions:
    Dia .44 in, Dia 11.4 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Sensor Type:
    mV Output Pressure Sensors
  • Options:
    No Option
  • Output/Span:
    100 mV
  • Type:
    Gage
  • Supply Current:
    1.5 mA
  • Accuracy:
    ±0.1 %
  • Pressure:
    5 psi
  • Package:
    TO-8
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.37
5
$65.63
21
$63.01
54
$60.49
170 +
$58.06
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!