- Home ›
- All Products›
- 139526-12A
139526-12A
TE Connectivity Sensor Solutions
PR 30K 12"" WITH PHONE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PR 30K 12"" WITH PHONE PLUG
Search Keywords: 13952612A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:139526-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$634.97
3
$617.57
5 +
$616.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments