- Home ›
- All Products›
- 1391-BCE-T-015-000
1391-BCE-T-015-000
TE Connectivity Sensor Solutions
15PSI DIFF. DIGITAL PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15PSI DIFF. DIGITAL PRESSURE SENSOR
Search Keywords: 1391BCET015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1391-BCE-T-015-000
-
Alias/AKA:SM1391-BCE-T-015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Accuracy:±1% F.S , ±1.5% F.S
-
Dimensions:.40 x .41 in, 10.26 x 10.31 mm
-
Pressure:1.03 bar, 415.19 inH2O, 1034.21 mbar, 775.72 mmHG, 15 psi
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Board Level Pressure Sensor Package:SOIC-16
-
Output Interface:I²C
-
Board Level Pressure Sensor Type:Analog Pressure Sensor Modules , Digital Pressure and Altimeter Sensor Modules
-
Tubes:Barb Tube
-
Board Level Pressure Sensor Supply Voltage:3.3 – 5 V
-
Output/Span:10 – 90% Vdc , 16 bit I2C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
263
$43.11
525
$22.06
788
$15.01
1,050 +
$14.71
Click for Quote
Log in
to unlock special pricing