help desk software
Image is representational - see mfr. specs

30PSIA SHORT BOARD MNT PRESSURE SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
30PSIA SHORT BOARD MNT PRESSURE SENSOR
Search Keywords: 1230030A3S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    1230-030A-3S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions:
    .57 x .59 in, 14.7 x 15.2 mm
  • Accuracy:
    ±0.1 %
  • Tubes:
    Short Tube
  • Sensor Type:
    mV Output Pressure Sensors
  • Output/Span:
    100 mV
  • Supply Current:
    1.5 mA
  • Options:
    No Option
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Package:
    8 pin DIL
  • Type:
    Absolute
  • Pressure:
    30 psi
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
Minimum Order:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$45.99
8
$44.16
31
$42.39
80
$40.70
250 +
$39.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments