- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1230-002D-3N
1230-002D-3N
TE Connectivity Sensor Solutions
2PSID BOARD MNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2PSID BOARD MNT PRESSURE SENSOR
Search Keywords: 1230002D3N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1230-002D-3N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:2 psi
-
Output/Span:100 mV
-
Sensor Type:mV Output Pressure Sensors
-
Accuracy:±0.1 %
-
Options:No Option
-
Package:8 pin DIL
-
Dimensions:.57 x .59 in, 14.7 x 15.2 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Tubes:No Tube
-
Supply Current:1.5 mA
-
Type:Differential
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$46.47
8
$44.60
31
$42.83
79
$41.11
250 +
$39.47
Click for Quote
Log in
to unlock special pricing