- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1210A-100G-3S
1210A-100G-3S
TE Connectivity Sensor Solutions
100PSIG SHORT BOARD MNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
100PSIG SHORT BOARD MNT PRESSURE SENSOR
Search Keywords: 1210A100G3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1210A-100G-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Options:No Option
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Supply Current:1.5 mA
-
Accuracy:±0.1 %
-
Tubes:Short Tube
-
Type:Gage
-
Package:8 pin DIL
-
Sensor Type:mV Output Pressure Sensors
-
Dimensions:.57 x .59 in, 14.7 x 15.2 mm
-
Output/Span:100 mV
-
Pressure:100 psi
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.08
15
$22.16
61
$21.28
160
$20.43
500 +
$19.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments