- Home ›
- All Products›
- 1210A-100G-3L
1210A-100G-3L
TE Connectivity Sensor Solutions
100PSIG LONG BOARD MNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
100PSIG LONG BOARD MNT PRESSURE SENSOR
Search Keywords: 1210A100G3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1210A-100G-3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tubes:Long Tube
-
Board Level Pressure Sensor Package:8 pin DIL
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Output/Span:100 mV
-
Options:No Option
-
Board Level Pressure Sensor Accuracy:±0.1 %
-
Supply Current:1.5 mA
-
Board Level Pressure Sensor Style:Gage
-
Dimensions:.57 x .59 in, 14.7 x 15.2 mm
-
Board Level Pressure Sensor Type:mV Output Pressure Sensors
-
Pressure:100 psi
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$45.16
9
$43.41
35
$41.74
90
$40.14
300 +
$38.60
Click for Quote
Log in
to unlock special pricing