- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1210A-001G-3S
1210A-001G-3S
TE Connectivity Sensor Solutions
1PSIG BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1PSIG BOARD MOUNT PRESSURE SENSOR
Search Keywords: 1210A001G3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1210A-001G-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:100 mV
-
Accuracy:±0.3 %
-
Options:No Option
-
Pressure:1 psi
-
Tubes:Short Tube
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Sensor Type:mV Output Pressure Sensors
-
Supply Current:1.5 mA
-
Type:Gage
-
Package:8 pin DIL
-
Dimensions:.63 x .66 in, 16.2 x 16.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$33.51
11
$32.17
42
$30.89
110
$29.64
350 +
$28.46
Click for Quote
Log in
to unlock special pricing