- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1210A-001D-3S
1210A-001D-3S
TE Connectivity Sensor Solutions
1PSID BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1PSID BOARD MOUNT PRESSURE SENSOR
Search Keywords: 1210A001D3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1210A-001D-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Differential
-
Tubes:Short Tube
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:1 psi
-
Options:No Option
-
Dimensions:.63 x .66 in, 16.2 x 16.8 mm
-
Accuracy:±0.3 %
-
Package:8 pin DIL
-
Supply Current:1.5 mA
-
Output/Span:100 mV
-
Sensor Type:mV Output Pressure Sensors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
113 Weeks
can ship
8/9/28
Price (USD)
Qty
Unit Price
1
$27.976
5
$26.577
10
$25.423
25
$24.615
50
$24.343
100
$24.100
250 +
$23.859
Click for Quote
Log in
to unlock special pricing