- Home ›
- All Products›
- 11192594-00
11192594-00
TE Connectivity Sensor Solutions
AST4300A00100P4L4000-Z:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4300A00100P4L4000-Z:CTO-13000000-03
Search Keywords: 1119259400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192594-00
-
Alias/AKA:AST4300A00100P4L4000-Z
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:10 bar, 100 psi
-
Electrical Connection:Conduit 2 ft
-
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
-
Pressure Range:0 – 100 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Port Material:Hastelloy C276
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
1
$681.23
2
$679.52
3
$557.56
4
$496.58
5 +
$486.64
Click for Quote
Log in
to unlock special pricing