- Home ›
- All Products›
- 11192582-00
11192582-00
TE Connectivity Sensor Solutions
7500 PSI, 1/4MNPT, 0.5-4.5V ratiometric,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
7500 PSI, 1/4MNPT, 0.5-4.5V ratiometric,
Search Keywords: 1119258200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192582-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Range:0 – 7500 psi
-
Pressure:517.1 bar, 7500 psi
-
Output/Span:.5 – 4.5 V
-
Agency/Standard:UL
-
Port Material:316L
-
Electrical Connection:No Connector
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Port/Fitting:1/4 MNPT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$243.39
2
$233.66
6
$224.31
15
$215.33
47 +
$206.72
Click for Quote
Log in
to unlock special pricing