help desk software
Image is representational - see mfr. specs

AST4300A00200P4P1000:CTO-13000000-03

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AST4300A00200P4P1000:CTO-13000000-03
Search Keywords: 1119256300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11192563-00
  • Alias/AKA:
    AST4300A00200P4P1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
  • Electrical Connection:
    Conduit 10 ft
  • Agency/Standard:
    UL
  • Output/Span:
    4 – 20 mA
  • Pressure Port/Fitting:
    1/4 MNPT
  • Pressure:
    13.78 bar, 200 psi
  • Port Material:
    316L
  • Pressure Range:
    0 – 200 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/1/25
5   can ship 2/6/26
MOQ for out of Stock Qty:
2
21 Weeks can ship 4/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$383.37
2
$377.62
3
$309.84
4
$275.95
5 +
$270.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5