- Home ›
- All Products›
- 11192562-00
11192562-00
TE Connectivity Sensor Solutions
3000 PSI 1/2MNPT 1-5V 316L 2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3000 PSI 1/2MNPT 1-5V 316L 2
Search Keywords: 1119256200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192562-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$415.36
2
$414.33
3
$339.96
4
$302.78
5 +
$296.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments