- Home ›
- All Products›
- 11192556-00
11192556-00
TE Connectivity Sensor Solutions
AST44LPA00015P4P1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST44LPA00015P4P1000:CTO-13000000-03
Search Keywords: 1119255600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192556-00
-
Alias/AKA:AST44LPA00015P4P1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Range:0 – 15 psi
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure:1.034 bar, 15 psi
-
Output/Span:4 – 20 mA
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Electrical Connection:Conduit 10 ft
-
Agency/Standard:UL
-
Port Material:316L
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
1
$514.92
2
$513.63
3
$421.43
4
$375.34
5 +
$367.83
Click for Quote
Log in
to unlock special pricing