- Home ›
- All Products›
- 11192541-00
11192541-00
TE Connectivity Sensor Solutions
20 PSI Frontend Cone 4-20mA 316L 35
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
20 PSI Frontend Cone 4-20mA 316L 35
Search Keywords: 1119254100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192541-00
-
Alias/AKA:AST4500L00020P4X1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
143 Weeks
can ship
1/30/29
Price (USD)
Qty
Unit Price
1
$726.89
2
$725.08
3
$594.93
4
$529.86
5 +
$519.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments